Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0079-UK
Newark Part No.66AH1669
Product RangeAnsmann Powerline 4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $149.360 |
5+ | $137.630 |
10+ | $135.930 |
25+ | $133.140 |
50+ | $127.550 |
100+ | $117.320 |
250+ | $108.300 |
Price for:Each
Minimum: 1
Multiple: 1
$149.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0079-UK
Newark Part No.66AH1669
Product RangeAnsmann Powerline 4
Technical Datasheet
Battery Charger TypeIn Car / Plug In / USB
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product RangeAnsmann Powerline 4
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
In Car / Plug In / USB
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
Ansmann Powerline 4
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate