Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANSMANN
Manufacturer Part No1516-0001
Newark Part No.33AC4078
Technical Datasheet
Battery Voltage12V
Battery Size CodeA27
Battery TechnologyAlkaline
External Diameter7.7mm
Battery Capacity20mAh
External Height28.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-mm
Battery Type / SizeA27
External Depth-mm
Weight4.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
20mAh
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
A27
External Diameter
7.7mm
External Height
28.2mm
Pack Quantity
1
Battery Type / Size
A27
Weight
4.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate