Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $87.870 |
5+ | $81.170 |
10+ | $79.230 |
25+ | $77.970 |
50+ | $74.950 |
100+ | $68.910 |
250+ | $63.320 |
Price for:Each
Minimum: 1
Multiple: 1
$87.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0278-UK
Newark Part No.41AH2695
Technical Datasheet
Light SourceLED
Power Rating20W
CCT5000K
Total Light Output1600lm
Equivalent Wattage-
IP / NEMA RatingIP54
Length265.8mm
Depth273.3mm
Width215.1mm
Energy RatingA+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
265.8mm
Width
215.1mm
Product Range
-
Power Rating
20W
Total Light Output
1600lm
IP / NEMA Rating
IP54
Depth
273.3mm
Energy Rating
A+
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate