Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0458
Newark Part No.62AK6120
Product RangeClip Penlight Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 5+ | $15.350 |
| 10+ | $15.040 |
| 25+ | $14.730 |
| 50+ | $14.090 |
| 100+ | $12.910 |
| 250+ | $11.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0458
Newark Part No.62AK6120
Product RangeClip Penlight Series
Technical Datasheet
Flashlight TypePen Light
Light Source2.2V 0.25A E10 Bulb
Lumen Output3lm
Beam Effective Distance6m
Power SourceAAA Batteries x 2
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
Product RangeClip Penlight Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
3lm
Power Source
AAA Batteries x 2
Product Range
Clip Penlight Series
Light Source
2.2V 0.25A E10 Bulb
Beam Effective Distance
6m
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
