Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5013233
Newark Part No.34P1711
Product RangeHearing Aid Battery Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerANSMANN
Manufacturer Part No5013233
Newark Part No.34P1711
Product RangeHearing Aid Battery Series
Technical Datasheet
Battery Voltage1.45V
Battery Size CodePR41
Battery TechnologyZinc Air
Battery Capacity180mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity6
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight0.5g
Battery IEC CodePR41
Battery NEDA Code7002ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
External Diameter
7.9mm
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
PR41
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
PR41
Battery Capacity
180mAh
External Height
3.6mm
Pack Quantity
6
Battery Type / Size
Button Cell
Weight
0.5g
Battery NEDA Code
7002ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate