Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5013253
Newark Part No.34P1713
Product RangeHearing Aid Battery Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerANSMANN
Manufacturer Part No5013253
Newark Part No.34P1713
Product RangeHearing Aid Battery Series
Technical Datasheet
Battery Voltage1.45V
Battery Size CodePR44
Battery TechnologyZinc Air
Battery Capacity620mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity6
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight1.79g
Battery IEC CodePR44
Battery NEDA Code7003ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
External Diameter
11.6mm
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
PR44
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
PR44
Battery Capacity
620mAh
External Height
5.4mm
Pack Quantity
6
Battery Type / Size
Button Cell
Weight
1.79g
Battery NEDA Code
7003ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate