Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.430 |
| 250+ | $5.150 |
| 500+ | $4.770 |
| 1000+ | $4.380 |
Price for:Each
Minimum: 100
Multiple: 1
$543.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015663
Newark Part No.31AC5345
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity3Ah
External Diameter14.4mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.4mm
External Width-mm
Pack Quantity1
Battery Type / SizeAA
External Depth-mm
Weight98g
Battery IEC CodeLR6
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Premium X-Power AA Alkaline Batteries - 4-pack blister
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.4mm
External Height
50.4mm
Pack Quantity
1
External Depth
-mm
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
Battery Capacity
3Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
AA
Weight
98g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate