Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $31.110 |
5+ | $29.330 |
10+ | $25.820 |
25+ | $23.090 |
50+ | $21.590 |
100+ | $20.510 |
250+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$31.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoPE66
Newark Part No.31AC3812
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length6ft
Peak Surge Current48kA
Energy Rating1080J
Product Range-
SVHCTo Be Advised
Product Overview
APC Essential 6-Outlet SurgeArrest Strip with 6ft Cord
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
48kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
Energy Rating
1080J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate