Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSMT1000US
Newark Part No.94W9496
Product RangeSmart-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,127.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,127.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSMT1000US
Newark Part No.94W9496
Product RangeSmart-UPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 700W
Input Voltage AC Max144V
Output Voltage230V
Backup Time - Full Load-
Product RangeSmart-UPS Series
Length439mm
Width171mm
Height219mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 700W
Output Voltage
230V
Product Range
Smart-UPS Series
Width
171mm
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
-
Length
439mm
Height
219mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
