New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. UPS - Uninterruptible Power Supplies
                      Print Page

                      SMT1500NC

                      Uninterruptible Power Supply (UPS), 8 Outlets, 1.44kVA / 1kW, 144 V, 120 V, Smart-UPS Series

                      APC SMT1500NC
                      APC SMT1500NC
                      APC SMT1500NC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPC
                      Manufacturer Part NoSMT1500NC
                      Newark Part No.22AC2764
                      Product RangeSmart-UPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerAPC
                      Manufacturer Part NoSMT1500NC
                      Newark Part No.22AC2764
                      Product RangeSmart-UPS Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outlets8Outlets
                      Capacity (VA / W)1.44kVA / 1kW
                      Input Voltage AC Max144V
                      Output Voltage120V
                      Backup Time - Full Load-
                      Product RangeSmart-UPS Series
                      Length17.28"
                      Width6.73"
                      Height8.62"
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      -

                      Capacity (VA / W)

                      1.44kVA / 1kW

                      Output Voltage

                      120V

                      Product Range

                      Smart-UPS Series

                      Width

                      6.73"

                      SVHC

                      To Be Advised

                      No. of Outlets

                      8Outlets

                      Input Voltage AC Max

                      144V

                      Backup Time - Full Load

                      -

                      Length

                      17.28"

                      Height

                      8.62"

                      Technical Docs (5)

                      Certificate of Conformity EN

                      User Manual EN

                      Technical Data Sheet EN

                      Safety Data Sheet B EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.