Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSU2200R3X167
Newark Part No.67H1611
Product RangeSMART-UPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerAPC
Manufacturer Part NoSU2200R3X167
Newark Part No.67H1611
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)2.2kVA / 1.6kW
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load7min
Product RangeSMART-UPS Series
Length25"
Width19"
Height5.2"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.6kW
Output Voltage
120VAC
Product Range
SMART-UPS Series
Width
19"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
7min
Length
25"
Height
5.2"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate