Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSYA16K16RMP
Newark Part No.42J8677
Product RangeSymmetra LX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59,873.470 |
| 5+ | $57,709.370 |
| 10+ | $56,266.640 |
| 25+ | $54,823.900 |
| 50+ | $53,020.490 |
Price for:Each
Minimum: 1
Multiple: 1
$59,873.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSYA16K16RMP
Newark Part No.42J8677
Product RangeSymmetra LX Series
Technical Datasheet
No. of Outlets12Outlets
Capacity (VA / W)16kVA / 12.8kW
Input Voltage AC Max138V
Output Voltage120V
Backup Time - Full Load-
Product RangeSymmetra LX Series
Length27.1"
Width18.6"
Height32.9"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Input Voltage AC Max
138V
Backup Time - Full Load
-
Length
27.1"
Height
32.9"
Capacity (VA / W)
16kVA / 12.8kW
Output Voltage
120V
Product Range
Symmetra LX Series
Width
18.6"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
