Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No13435A
Newark Part No.92C1479
Product Range13000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 50+ | $39.340 |
| 100+ | $38.940 |
| 250+ | $37.730 |
Price for:Each
Minimum: 50
Multiple: 50
$1,967.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No13435A
Newark Part No.92C1479
Product Range13000 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range13000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Contact Current Max4A
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max4A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Current Max
4A
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
13000 Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current AC Max
4A
Contact Current DC Max
4A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate