Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No25149NAB
Newark Part No.96C6565
Product Range25000N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
50+ | $23.110 |
100+ | $21.560 |
250+ | $19.640 |
Price for:Each
Minimum: 50
Multiple: 50
$1,155.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No25149NAB
Newark Part No.96C6565
Product Range25000N Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Product Range25000N Series
Contact Current Max4A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Product Range
25000N Series
Contact Voltage AC Max
250V
Orientation
Vertical
Switch Operation
On-Off-On
Contact Current Max
4A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate