Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No8642A
Newark Part No.76K0189
Product Range8000 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $22.930 |
| 10+ | $19.490 |
| 25+ | $17.660 |
| 50+ | $16.280 |
Price for:Each
Minimum: 1
Multiple: 1
$22.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No8642A
Newark Part No.76K0189
Product Range8000 Series
Technical Datasheet
Product Range8000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current Max4A
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 8642A is a double-pole double-throw momentary Pushbutton Switch with solder lug terminals, nickel-plated brass actuator and bushing, silver contact, stainless steel housing and diallylphthalate (DAP) case.
- Epoxy terminal seal
- 10mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 30000 Cycles at full load Electrical life
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
8000 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
6.5mm
Switch Operation
On-(On)
Contact Current Max
4A
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate