Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No9435YCDB
Newark Part No.96C7668
Product Range9000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
25+ | $31.810 |
50+ | $27.530 |
100+ | $25.690 |
250+ | $23.400 |
Price for:Each
Minimum: 25
Multiple: 25
$795.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No9435YCDB
Newark Part No.96C7668
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationOn-(On)
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max100mA
Contact Current DC Max100mA
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
9000 Series
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Current DC Max
100mA
Contact Configuration
DPST-1NO, SPST-NC
Contact Current Max
1A
Contact Current AC Max
100mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate