Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoJD7509O
Newark Part No.73J0627
Product RangeJD Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPST
Product RangeJD Series
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Product Overview
The JD series single and double pole Keylock Switch for panel-mount with solder lug terminals. Indexing is 45 or 90 degrees and two standard single-bitted brass keys are supplied. UL is available on all models with a 4 amp 125VAC rating. Custom assemblies and wire harnesses are available. These comes with the gold over silver over copper alloy contacts, nickel-plated zinc alloy lock, glass filled polyester case and nickel plated brass (2 keys with code stamped on case).
- Momentary and/or maintained switching
- Multiple key-pull position
- Up to four positions
- 20mΩ Maximum initial contact resistance
- 10000MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric strength
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-(On)
Product Range
JD Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
1 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate