New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Rocker Switches
                                                                                                  Print Page

                                                                                                  KH149AAZXXG12NXXXXXX

                                                                                                  Rocker Switch, On-Off-On, DPDT, Non Illuminated, Panel Mount, Black, KH Series

                                                                                                  APEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APEM KH149AAZXXG12NXXXXXX
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part NoKH149AAZXXG12NXXXXXX
                                                                                                  Newark Part No.67AC6379
                                                                                                  Product RangeKH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  25+$41.150
                                                                                                  50+$40.720
                                                                                                  100+$40.300
                                                                                                  250+$39.880
                                                                                                  500+$37.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 32
                                                                                                  Multiple: 32
                                                                                                  $1,316.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  APEM
                                                                                                  ManufacturerAPEM
                                                                                                  Manufacturer Part NoKH149AAZXXG12NXXXXXX
                                                                                                  Newark Part No.67AC6379
                                                                                                  Product RangeKH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switch OperationOn-Off-On
                                                                                                  Contact ConfigurationDPDT
                                                                                                  IlluminationNon Illuminated
                                                                                                  Switch MountingPanel Mount
                                                                                                  Actuator / Cap ColourBlack
                                                                                                  Product RangeKH Series
                                                                                                  Contact Current AC Max-
                                                                                                  Contact Current Max5A
                                                                                                  Contact Voltage VAC-
                                                                                                  Contact Current DC Max5A
                                                                                                  Contact Voltage DC Nom24V
                                                                                                  Contact Voltage VDC24V
                                                                                                  Panel Cutout Height36.8mm
                                                                                                  Panel Cutout Width21mm
                                                                                                  Panel Cutout Diameter-
                                                                                                  Switch TerminalsQuick Connect, Solder
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Technical Specifications

                                                                                                  Switch Operation

                                                                                                  On-Off-On

                                                                                                  Illumination

                                                                                                  Non Illuminated

                                                                                                  Actuator / Cap Colour

                                                                                                  Black

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Contact Voltage VAC

                                                                                                  -

                                                                                                  Contact Voltage DC Nom

                                                                                                  24V

                                                                                                  Panel Cutout Height

                                                                                                  36.8mm

                                                                                                  Panel Cutout Diameter

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Contact Configuration

                                                                                                  DPDT

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  KH Series

                                                                                                  Contact Current Max

                                                                                                  5A

                                                                                                  Contact Current DC Max

                                                                                                  5A

                                                                                                  Contact Voltage VDC

                                                                                                  24V

                                                                                                  Panel Cutout Width

                                                                                                  21mm

                                                                                                  Switch Terminals

                                                                                                  Quick Connect, Solder

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.