Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoPT65126
Newark Part No.73J1994
Product RangePT65 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.220 |
| 100+ | $10.800 |
| 250+ | $9.710 |
Price for:Each
Minimum: 50
Multiple: 50
$611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65126
Newark Part No.73J1994
Product RangePT65 Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangePT65 Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
PT65 Series
Contact Current DC Max
150mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate