Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ14F3BXXB24E
Newark Part No.05W8172
Product RangeQ14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.260 |
| 50+ | $29.750 |
| 100+ | $28.800 |
Price for:Each
Minimum: 25
Multiple: 25
$756.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3BXXB24E
Newark Part No.05W8172
Product RangeQ14 Series
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q14F3BXXB24E from APEM is a Q series 14mm panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, automotive, HVAC, energy management, lifts and machine tools.
- Operating voltage range from 21.6 to 26.4VDC and 20mA operating current
- 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
- 10mcd standard intensity, flush bezel style
- 200mm long wire, supplied with fixing nut and spring washer
- Fixed light illumination
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
- Operating and storage temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 3.2V
- Blue LED colour
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
14mm
Luminous Intensity
100mcd
Product Range
Q14 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate