Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14F3BZZRYG12E
Newark Part No.27X5011
Product RangeQ14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.320 |
| 50+ | $28.830 |
| 100+ | $26.910 |
| 250+ | $24.510 |
Price for:Each
Minimum: 25
Multiple: 25
$833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3BZZRYG12E
Newark Part No.27X5011
Product RangeQ14 Series
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / Color-
Operating Voltage / ColorR 2V, Y 2.1V, G 2.2V
Luminous Intensity / ColorR 15mcd, G 10mcd, Y 30mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
-
Luminous Intensity / Color
R 15mcd, G 10mcd, Y 30mcd
Product Range
Q14 Series
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
14mm
Operating Voltage / Color
R 2V, Y 2.1V, G 2.2V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
