Print Page
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.580 |
| 10+ | $18.940 |
| 25+ | $18.450 |
| 50+ | $17.980 |
| 100+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14P1CZZRYG24E
Newark Part No.41M1429
Product RangeQ Series
Technical Datasheet
LED ColorGreen, Red, Yellow
Mounting Hole Dia14mm
Forward Current / ColorR 20mA, Y 20mA, G 20mA
Operating Voltage / ColorR 24V, Y 24V, G 24V
Luminous Intensity / ColorR 80mcd, Y 50mcd, G 50mcd
IP / NEMA RatingIP67
Product RangeQ Series
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q14P1CZZRYG24E is a red/yellow/green panel mounting LED Indicator made of bright chrome bezel finish and tri-color type of illumination. It features 10mm water clear super bright LEDs.
- 24VDC Voltage rating
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red, Yellow
Forward Current / Color
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Color
R 80mcd, Y 50mcd, G 50mcd
Product Range
Q Series
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
14mm
Operating Voltage / Color
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate