Print Page
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.260 |
10+ | $7.010 |
25+ | $6.770 |
50+ | $6.290 |
100+ | $5.770 |
250+ | $5.080 |
500+ | $4.440 |
1000+ | $4.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
50mcd
Product Range
Q14
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate