Print Page
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 10+ | $13.790 |
| 25+ | $11.000 |
| 50+ | $10.620 |
| 100+ | $10.290 |
| 250+ | $10.040 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Mounting Hole Dia
6mm
Luminous Intensity
10mcd
Product Range
Q6 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate