New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Multicolor Indicators
                      Print Page

                      Q8F3CZZRYG24E

                      Multicolour Panel Indicators, Red, Yellow, Green, 8 mm, R 20mA, Y 20mA, G 20mA

                      APEM Q8F3CZZRYG24E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPEM
                      Manufacturer Part NoQ8F3CZZRYG24E
                      Newark Part No.55X4049
                      Product RangeQ8 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      25+$17.340
                      50+$16.770
                      100+$16.210
                      250+$15.840
                      500+$15.540
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $433.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPEM
                      Manufacturer Part NoQ8F3CZZRYG24E
                      Newark Part No.55X4049
                      Product RangeQ8 Series
                      Technical Datasheet

                      Data Sheet

                      LED ColorRed, Yellow, Green
                      Mounting Hole Dia8mm
                      Forward Current / ColorR 20mA, Y 20mA, G 20mA
                      Operating Voltage / ColorR 24V, Y 24V, G 24V
                      Luminous Intensity / ColorR 15mcd, Y 6mcd, G 10mcd
                      IP / NEMA RatingIP67
                      Product RangeQ8 Series
                      MSL-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The Q8F3CZZRYG24E is a 8mm 3-wire panel-mount red/yellow/green LED Indicator with bright chrome flush bezel, tri-colour illumination. The Q series LED indicator has 200mm long wire terminations.

                      • Supplied with a fixing nut and spring washer

                      Applications

                      LED Lighting

                      Technical Specifications

                      LED Color

                      Red, Yellow, Green

                      Forward Current / Color

                      R 20mA, Y 20mA, G 20mA

                      Luminous Intensity / Color

                      R 15mcd, Y 6mcd, G 10mcd

                      Product Range

                      Q8 Series

                      SVHC

                      No SVHC (16-Jul-2019)

                      Mounting Hole Dia

                      8mm

                      Operating Voltage / Color

                      R 24V, Y 24V, G 24V

                      IP / NEMA Rating

                      IP67

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.