Print Page
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.430 |
10+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8P1BZZRYG12E
Newark Part No.58Y5134
Product RangeQ
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, Y 20mA, G 20mA
Operating Voltage / ColorR 12V, Y 12V, G 12V
Luminous Intensity / ColorR 60mcd, Y 13mcd, G 15mcd
IP / NEMA RatingIP67
Product RangeQ
MSL-
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Color
R 60mcd, Y 13mcd, G 15mcd
Product Range
Q
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
8mm
Operating Voltage / Color
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate