Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.540 |
| 10+ | $54.060 |
| 25+ | $51.000 |
| 50+ | $47.780 |
Price for:Each
Minimum: 1
Multiple: 1
$57.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQH16028RGC
Newark Part No.65AH9298
Product RangeQH
Technical Datasheet
LED ColorRed, Green
Mounting Hole Dia16mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / ColorR 120mcd, G 350mcd
IP / NEMA RatingIP67
Product RangeQH
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 120mcd, G 350mcd
Product Range
QH
Mounting Hole Dia
16mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

