Print Page
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.080 |
10+ | $2.080 |
25+ | $2.080 |
50+ | $2.080 |
100+ | $2.080 |
250+ | $2.080 |
500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The QS121XXHY110 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 99 to 110VAC and 6mA operating current
- 12mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- Solder lug/ fastons (2.8 x 0.8mm) terminal
- Fixed light illumination
- 380mcd high brightness LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 40°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 2V
- High brightness yellow LED colour
Applications
Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12mm
Luminous Intensity
2.1cd
Product Range
QS Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate