Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.450 |
| 250+ | $6.270 |
| 500+ | $6.150 |
Price for:Each
Minimum: 100
Multiple: 100
$645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QS63XXB12 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 6mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- 200mm long PVC wire
- Fixed light illumination
- 800mcd standard LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 30°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 3.3V
- Blue LED colour
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
1.2cd
Product Range
QS Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate