Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.520 |
| 250+ | $14.500 |
| 500+ | $12.990 |
| 1000+ | $12.220 |
Price for:Each
Minimum: 100
Multiple: 100
$1,652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
1.6cd
Product Range
QS Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate