Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
| 10+ | $15.780 |
| 25+ | $14.670 |
| 50+ | $13.500 |
| 100+ | $12.360 |
| 250+ | $11.040 |
| 500+ | $9.910 |
| 1000+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$17.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
1.6cd
Product Range
QS
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate