Print Page
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.420 |
10+ | $10.040 |
25+ | $9.720 |
50+ | $9.030 |
100+ | $8.270 |
250+ | $7.270 |
500+ | $6.370 |
1000+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoTL36WW050
Newark Part No.82K9680
Product RangeTL
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
TL
Contact Current Max
-
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate