Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN1030-1/2-32
Newark Part No.99F4462
Technical Datasheet
For Use WithToggle-Actuated Circuit Breakers
Product Range-
SVHCLead
Product Overview
The N1030-1/2-32 is a grey Full Toggle Switch Boot with integral secondary inner seal. It is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. It encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It resists salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils.
- IP66/IP68 Protection rating
- 100000 Minimum actuations operational Life
Applications
Industrial, Medical, Commercial, Automotive, Defence, Military & Aerospace
Technical Specifications
For Use With
Toggle-Actuated Circuit Breakers
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate