New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  MT9M032C12STCH

                                                                                                  Demonstration Kit, CMOS Image Sensor, Light, 1.6 MP

                                                                                                  APTINA IMAGING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APTINA IMAGING MT9M032C12STCH
                                                                                                  ManufacturerAPTINA IMAGING
                                                                                                  Manufacturer Part NoMT9M032C12STCH
                                                                                                  Newark Part No.68R5095
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  APTINA IMAGING
                                                                                                  ManufacturerAPTINA IMAGING
                                                                                                  Manufacturer Part NoMT9M032C12STCH
                                                                                                  Newark Part No.68R5095
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub TypeImage Sensor
                                                                                                  Kit ContentsImage sensor and lens
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The MT9M032C12STCH is a headboard for MT9M032 CMOS image sensor. The MT9M032 is a 1/4.5inch, 1.6Mp, colour CMOS digital image sensor. It incorporates sophisticated on chip camera functions such as windowing, mirroring and snapshot mode. It is programmable through a simple two wire serial interface and has very low power consumption. The MT9M032 digital image sensor features breakthrough low noise CMOS imaging technology that achieves CCD image quality while maintaining the inherent size, cost and integration advantages of CMOS. It is a progressive scan sensor that generates a stream of pixel data at a constant frame rate. It uses an on chip, phase locked loop (PLL) to generate all internal clocks from a single master input clock running between 8MHz and 16.5MHz. The headboards are made with a standardized connector, so multiple headboards can be tested on a single demo kit base board. The headboard PCB comes complete with an image sensor and lens.

                                                                                                  • Maximum frame rate (1284H x 812V/60fps at 99MHz)
                                                                                                  • Superior low light performance
                                                                                                  • Low dark current
                                                                                                  • Global reset release (GRR), which starts the exposure of all rows simultaneously
                                                                                                  • Programmable controls: gain, frame rate, frame size, exposure
                                                                                                  • Horizontal and vertical mirror image
                                                                                                  • Automatic black level calibration
                                                                                                  • Bulb exposure mode for arbitrary exposure times
                                                                                                  • Parallel data output
                                                                                                  • Electronic rolling shutter (ERS), progressive scan

                                                                                                  Applications

                                                                                                  Consumer Electronics, Portable Devices, Sensing & Instrumentation, Security, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  Image Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Kit Contents

                                                                                                  Image sensor and lens

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.