Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8553VBBG2
Newark Part No.28Y8445
Product Range8500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
100+ | $12.580 |
250+ | $12.580 |
500+ | $12.580 |
1000+ | $12.580 |
Price for:Each
Minimum: 200
Multiple: 200
$2,516.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8553VBBG2
Newark Part No.28Y8445
Product Range8500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product Range8500 Series
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC24V
Panel Cutout Height19.3mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
15A
Contact Current DC Max
10A
Panel Cutout Height
19.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
8500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Panel Cutout Width
12.9mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate