Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoLE67WL5R
Newark Part No.28Y8816
Product RangeLE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.640 |
| 250+ | $13.470 |
Price for:Each
Minimum: 100
Multiple: 100
$1,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoLE67WL5R
Newark Part No.28Y8816
Product RangeLE Series
Technical Datasheet
LED ColorRed
Operating Voltage230VAC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA Rating-
Product RangeLE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
LE Series
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate