Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoNL67WL2A
Newark Part No.29Y0161
Product RangeNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
100+ | $5.150 |
250+ | $5.150 |
500+ | $5.150 |
1000+ | $5.150 |
Price for:Each
Minimum: 100
Multiple: 100
$515.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoNL67WL2A
Newark Part No.29Y0161
Product RangeNL Series
Technical Datasheet
Supply Voltage130V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product RangeNL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
130V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
NL Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
20mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate