New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      H8351ABAAH

                      PB SWITCH, DPST, 16A, 250VAC, PANEL

                      ARCOLECTRIC / BULGIN LIMITED H8351ABAAH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoH8351ABAAH
                      Newark Part No.83X9802
                      Product Range8300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      99 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.620
                      10+$8.330
                      25+$8.080
                      50+$7.800
                      100+$7.220
                      250+$6.680
                      500+$6.060
                      1000+$5.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoH8351ABAAH
                      Newark Part No.83X9802
                      Product Range8300
                      Technical Datasheet

                      Data Sheet

                      Product Range8300
                      Panel Cutout Diameter-
                      Contact ConfigurationDPST
                      Switch Operation(On)-Off
                      Pushbutton Actuator StyleRectangular
                      Actuator / Cap ColourBlack
                      Contact Current AC Max16A
                      Contact Voltage VAC250V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP Rating-
                      IP Rating-
                      Switch MountingPanel Mount
                      Switch TerminalsQuick Connect
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)12.9mm x 19.3mm
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      8300

                      Contact Configuration

                      DPST

                      Pushbutton Actuator Style

                      Rectangular

                      Contact Current AC Max

                      16A

                      Contact Current DC Max

                      -

                      IP Rating

                      -

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (27-Jun-2024)

                      Panel Cutout Diameter

                      -

                      Switch Operation

                      (On)-Off

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      -

                      IP Rating

                      -

                      Switch Terminals

                      Quick Connect

                      Panel Cutout (H x W)

                      12.9mm x 19.3mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for H8351ABAAH

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.