New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Slide Switches
                      Print Page

                      T22208EAAG

                      Slide Switch, DPDT, Panel Mount, 2000 Series, 10 A, 250 V

                      ARCOLECTRIC / BULGIN LIMITED T22208EAAG
                      ARCOLECTRIC / BULGIN LIMITED T22208EAAG
                      ARCOLECTRIC / BULGIN LIMITED T22208EAAG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoT22208EAAG
                      Newark Part No.06WX0744
                      Product Range2000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,807 In Stock

                      Need more?

                      138 Delivery in 1-3 Business Days(US stock)
                      1669 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$7.050
                      10+$6.150
                      25+$5.810
                      50+$5.580
                      100+$5.340
                      250+$5.050
                      500+$4.830
                      1000+$4.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARCOLECTRIC / BULGIN LIMITED
                      Manufacturer Part NoT22208EAAG
                      Newark Part No.06WX0744
                      Product Range2000
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Switch Operation-
                      Switch MountingThrough Hole
                      Product Range2000
                      Contact Current Max10A
                      Contact Voltage AC Max250V
                      Contact Voltage DC Max-
                      OrientationVertical
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The T22208EAAG is a double-pole double-throw 2-position Snap-fit and panel mount Slide Switch with solder terminals and 2-way voltage selector.

                      • Snap-fit and panel mount

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Switch Mounting

                      Through Hole

                      Contact Current Max

                      10A

                      Contact Voltage DC Max

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Switch Operation

                      -

                      Product Range

                      2000

                      Contact Voltage AC Max

                      250V

                      Orientation

                      Vertical

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for T22208EAAG

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.