
Product Information
Product Overview
The Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.
- Microcontroller Atmel ATmega328
- Operating voltage of 5V
- Maximum supply voltage 6 to 20V
- Digital I/O pins 14 (of which 6 provide PWM output)
- DC current per I/O pin 40 mA
- DC current for 3.3V pin 50 mA
- Flash memory16KB of which 2KB is used by Boot loader
- SRAM 2KB, EEPROM 1KB
- Clock speed 16MHz
- Can be powered via the USB connection or with an external power supply
Technical Specifications
Atmel
ATmega
-
Dev Board ATmega2560 MCU
To Be Advised
8bit
AVR
ATmega2560
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
