New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AKX00057

                                                                                                  OEM Condition Monitoring Kit, ARM Cortex M7/M4, 480 MHz, 8 MB, -40°C to +85°C

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO AKX00057
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoAKX00057
                                                                                                  Newark Part No.03AM5004
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$491.310
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $491.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoAKX00057
                                                                                                  Newark Part No.03AM5004
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex M7/M4
                                                                                                  Core Number-
                                                                                                  Silicon Family NameSTM32H7
                                                                                                  Processor Speed480MHz
                                                                                                  RAM Memory Size8MB
                                                                                                  Kit ContentsPortenta Machine Control, PLC KEY for PMC, RTD Sensor PT100, Thermocouple, WiFi Antenna
                                                                                                  InterfacesUSB
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  FanlessYes
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  AKX00057 is a smart industry OEM condition monitoring kit. This is the ideal way to learn and create solutions focused on a micro PLC programming environment, industrial instrumentation and control applications. Develop experience in programming a micro PLC with IEC 61131-3 languages or Arduino C++ to realize a small industrial control system. Implement projects including temperature measurements exploiting the Portenta Machine Control’s capabilities with 3 temperature inputs for Thermocouples J/K and RTD PT100. The Arduino PRO Kits are development enablers designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (industrial machines control, industrial IoT gateway), industrial OEM.

                                                                                                  • PLC IDE enabled for the portenta machine control
                                                                                                  • Expert Arduino service & support included
                                                                                                  • RTD sensor PT100
                                                                                                  • 1hr remote consulting for product selection with an Arduino or Arduino partner expert
                                                                                                  • 2hrs remote technical support from an Arduino expert

                                                                                                  Contents

                                                                                                  Arduino portenta machine control, RTD sensor PT100, Thermocouple, Wi-Fi antenna, Software (PLC Key enabling portenta machine control for the Arduino PLC IDE, Arduino Cloud for business 3 months voucher).

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex M7/M4

                                                                                                  Silicon Family Name

                                                                                                  STM32H7

                                                                                                  RAM Memory Size

                                                                                                  8MB

                                                                                                  Interfaces

                                                                                                  USB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Number

                                                                                                  -

                                                                                                  Processor Speed

                                                                                                  480MHz

                                                                                                  Kit Contents

                                                                                                  Portenta Machine Control, PLC KEY for PMC, RTD Sensor PT100, Thermocouple, WiFi Antenna

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.