New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. Compilers & IDEs
                      4. ARM Platform
                      Print Page

                      DS000B DEVSTUDIOSILVER FL1YR

                      Software, ARM Architecture, Floating, Silver, ARM7/8, Cortex-A/R/M, Linux, BareMetal Android, 1Year

                      ARM DS000B DEVSTUDIOSILVER FL1YR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARM
                      Manufacturer Part NoDS000B DEVSTUDIOSILVER FL1YR
                      Newark Part No.62AK6379
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Digital Delivery
                      Download in 2-3 Business Days
                      View cut-off times
                      QuantityPrice
                      1+$8,972.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,972.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARM
                      Manufacturer Part NoDS000B DEVSTUDIOSILVER FL1YR
                      Newark Part No.62AK6379
                      Technical Datasheet

                      Data Sheet

                      Core ArchitectureARM
                      Supported FamiliesARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
                      Software EditionSilver
                      License TypeFloating
                      No. of User Licenses-
                      Supported HostsLinux, BareMetal Android
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      ARM Development Studio is a silver edition software development tool for ARM processor with floating 1 year term license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. This silver contains all the essential tools for debugging, compiling, modelling and performance analysis on Arm cores up to Armv7 architecture in the Cortex-R and Cortex-A families, as well as the entire Cortex-M range. For systems based on Armv8 Cortex-A and/or Cortex-R architecture, this edition also supports debug and performance analysis – which is ideal for those running Linux on these cores. Silver also features Keil MDK Professional for dedicated MCU development, which includes full middleware.

                      • Arm debugger and Keil µVision debugger
                      • Embedded C/C++ Arm compiler for embedded including backwards compatible license
                      • Streamline performance analyzer for system-wide optimization on Linux, Android or bare-metal
                      • Royalty-free CMSIS-compliant middleware blocks for MCUs
                      • Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
                      • Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL

                      Technical Specifications

                      Core Architecture

                      ARM

                      Software Edition

                      Silver

                      No. of User Licenses

                      -

                      Product Range

                      -

                      Supported Families

                      ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M

                      License Type

                      Floating

                      Supported Hosts

                      Linux, BareMetal Android

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3D991
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.