Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoAP10
Newark Part No.69AK2413
Product RangeArrow Fastener - Glue Sticks
No Longer Available
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoAP10
Newark Part No.69AK2413
Product RangeArrow Fastener - Glue Sticks
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity12
Length250mm
Diameter12mm
Dispensing MethodGun
Volume-
Weight-
Product RangeArrow Fastener - Glue Sticks
SVHCTo Be Advised
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
12
Diameter
12mm
Volume
-
Product Range
Arrow Fastener - Glue Sticks
Adhesive Type
Hot Melt
Length
250mm
Dispensing Method
Gun
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate