Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part No73-936-0250
Newark Part No.50AH3235
Product RangeiHP Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $383.460 |
Price for:Each
Minimum: 1
Multiple: 1
$383.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part No73-936-0250
Newark Part No.50AH3235
Product RangeiHP Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3kW
Output Voltage Nom250V
Output Current Max12A
Product RangeiHP Series
Input Voltage VAC180V AC to 528V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Fixed
Output Voltage Nom
250V
Product Range
iHP Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
3kW
Output Current Max
12A
Input Voltage VAC
180V AC to 528V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability