Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoCSU1300ADC-3-101
Newark Part No.64AJ3983
Product RangeCSU1300ADC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 50+ | $584.460 |
Price for:Each
Minimum: 96
Multiple: 96
$56,108.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoCSU1300ADC-3-101
Newark Part No.64AJ3983
Product RangeCSU1300ADC Series
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max1.3kW
Product RangeCSU1300ADC Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
1.3kW
SVHC
To Be Advised
No. of Outputs
2 Output
Product Range
CSU1300ADC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate