Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoILS1500-20
Newark Part No.62AJ7888
Product RangeiLS1500 SERIES
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,455.360 |
| 3+ | $5,248.200 |
| 5+ | $5,144.620 |
| 10+ | $5,041.030 |
| 25+ | $4,868.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5,455.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoILS1500-20
Newark Part No.62AJ7888
Product RangeiLS1500 SERIES
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max1.5kW
Output Voltage Nom200V
Output Current Max10A
Product RangeiLS1500 SERIES
Input Voltage VAC100V AC to 240V AC
SVHCTo Be Advised
Product Overview
iLS1500 series is a programmable DC power supply with a single adjustable 1500 Watt output. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS1500 Series provides convenient dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet and analogue control inputs and are designed to offer either bench use or rack mounting. The iLS1500 Series is LXI certified, details for using this interface can be found in our Programming Manual.
- 200V, 10A, 1500W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Programmable
Output Voltage Nom
200V
Product Range
iLS1500 SERIES
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
10A
Input Voltage VAC
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate