New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                  Print Page

                                                                                                  LDO03C-005W05-SJ

                                                                                                  Non Isolated POL DC/DC Converter, 15 W, 590 mV, 5.1 V, 3 A, Adjustable

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES LDO03C-005W05-SJ
                                                                                                  ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Manufacturer Part NoLDO03C-005W05-SJ
                                                                                                  Newark Part No.84K2910
                                                                                                  Product RangeLDO03C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 53 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$11.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 350
                                                                                                  Multiple: 350
                                                                                                  $4,133.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Manufacturer Part NoLDO03C-005W05-SJ
                                                                                                  Newark Part No.84K2910
                                                                                                  Product RangeLDO03C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter Type-
                                                                                                  Output Power Max15W
                                                                                                  Output Voltage Min590mV
                                                                                                  Output Voltage Max5.1V
                                                                                                  Output Current Max3A
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage DC Min3V
                                                                                                  Approvals & StandardsIEC, TUV, UL
                                                                                                  Input Voltage DC Max13.8V
                                                                                                  Height7.41mm
                                                                                                  Depth15.49mm
                                                                                                  Width9.4mm
                                                                                                  Product RangeLDO03C Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  15W

                                                                                                  Output Voltage Max

                                                                                                  5.1V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Approvals & Standards

                                                                                                  IEC, TUV, UL

                                                                                                  Height

                                                                                                  7.41mm

                                                                                                  Width

                                                                                                  9.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  DC / DC Converter Type

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  590mV

                                                                                                  Output Current Max

                                                                                                  3A

                                                                                                  Input Voltage DC Min

                                                                                                  3V

                                                                                                  Input Voltage DC Max

                                                                                                  13.8V

                                                                                                  Depth

                                                                                                  15.49mm

                                                                                                  Product Range

                                                                                                  LDO03C Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)