New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Enclosed Power Supplies
                                                                                                  Print Page

                                                                                                  LPQ252-C

                                                                                                  AC/DC Enclosed Power Supply (PSU), 4 Outputs, 250 W, 5 V, 35 A, 12 V, 10 A

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES LPQ252-C
                                                                                                  ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Manufacturer Part NoLPQ252-C
                                                                                                  Newark Part No.38C8398
                                                                                                  Product RangeLPQ250 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Manufacturer Part NoLPQ252-C
                                                                                                  Newark Part No.38C8398
                                                                                                  Product RangeLPQ250 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs4Outputs
                                                                                                  Output Power Max250W
                                                                                                  Output Voltage - Output 15V
                                                                                                  Output Current - Output 135A
                                                                                                  Output Voltage - Output 212V
                                                                                                  Output Current - Output 210A
                                                                                                  Output Voltage - Output 3-12V
                                                                                                  Output Current - Output 36A
                                                                                                  Output Voltage - Output 425V
                                                                                                  Output Current - Output 46A
                                                                                                  Input Voltage AC Min85V
                                                                                                  Input Voltage AC Max264V
                                                                                                  Input Voltage VAC85V AC to 264V AC
                                                                                                  Power Supply Output TypeAdjustable, Fixed
                                                                                                  Product RangeLPQ250 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The LPQ252-C is a LPQ250-series 250W 5/12/-12/±5-25V 35/10/6/6A enclosed AC/DC Converter with active power factor correction, remote sense on main output, power fail and remote inhibit and single wire current sharing. 5.7 to 6.7 VDC Other models 10% to 25% above nominal output overvoltage protection.

                                                                                                  • Built-in EMI filter
                                                                                                  • Overload protection
                                                                                                  • Thermal overload protection
                                                                                                  • DC power good
                                                                                                  • 120KHz Switching frequency

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  250W

                                                                                                  Output Current - Output 1

                                                                                                  35A

                                                                                                  Output Current - Output 2

                                                                                                  10A

                                                                                                  Output Current - Output 3

                                                                                                  6A

                                                                                                  Output Current - Output 4

                                                                                                  6A

                                                                                                  Input Voltage AC Max

                                                                                                  264V

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  Output Voltage - Output 1

                                                                                                  5V

                                                                                                  Output Voltage - Output 2

                                                                                                  12V

                                                                                                  Output Voltage - Output 3

                                                                                                  -12V

                                                                                                  Output Voltage - Output 4

                                                                                                  25V

                                                                                                  Input Voltage AC Min

                                                                                                  85V

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 264V AC

                                                                                                  Product Range

                                                                                                  LPQ250 Series

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.