Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ352-C
Newark Part No.16F7035
Product RangeLPQ350 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPQ352-C
Newark Part No.16F7035
Product RangeLPQ350 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max350W
Output Voltage - Output 15V
Output Current - Output 150A
Output Voltage - Output 212V
Output Current - Output 212A
Output Voltage - Output 3-12V
Output Current - Output 36A
Output Voltage - Output 424V
Input Voltage AC Min85V
Output Current - Output 46A
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLPQ350 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPQ352-C is a 4-output enclosed AC/DC Power Supply featured with adjustable floating 4th output. The LPQ350 series features single wire current sharing, built-in EMI filter, remote inhibit and remote power fail indication. Enclosed LPQ350 power supplies can be specified with end or top mounted fans and can deliver up to 350 watts of output power.
- Active power factor correction
- Remote sense on 1st and 4th output
- Power fail
- Single wire current sharing
- Overvoltage protection
- Overload protection
- Thermal overload protection
- DC power good
- 135kHz Switching frequency
- 75% Typical Efficiency (at full load)
Applications
Power Management, HVAC
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Output Current - Output 1
50A
Output Current - Output 2
12A
Output Current - Output 3
6A
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
24V
Output Current - Output 4
6A
Input Voltage VAC
85V AC to 264V AC
Product Range
LPQ350 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate