Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPS355-CEF
Newark Part No.17B6357
Product RangeLPS350 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPS355-CEF
Newark Part No.17B6357
Product RangeLPS350 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max350W
Output Voltage - Output 124V
Output Current - Output 114.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLPS350 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPS355-CEF is an AC/DC enclosed Power Supply accepts an universal input of 85 to 264VAC. Features include single wire current sharing, remote sense and remote inhibit, plus remote power fail and DC power good indication. Enclosed LPS355-CEF power supply can be specified with end-mounted fan.
- Active power factor correction
- Single wire current sharing
- Built-in EMI filter
- 2 Supervisory output 5 and 12V
- Overvoltage, overload and thermal overload protection
- DC power good
- 130kHz Switching frequency
- 16A Peak load
- 240mV Ripple P/P (PARD)
- ±2% Regulation
- 75% Typical at full load efficiency
- 0.5mA at 50/60Hz and 264VAC input Safety ground leakage current
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Output Current - Output 1
14.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
LPS350 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate